Part Details for TXR18AB00-2814AI by TE Connectivity
Overview of TXR18AB00-2814AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00-2814AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6107
|
Newark | Txr18Ab00-2814Ai Rohs Compliant: No |Raychem Te Connectivity TXR18AB00-2814AI Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8900 / $101.0000 | Buy Now |
DISTI #
TXR18AB00-2814AI-ND
|
DigiKey | CONN BACKSH ADPT SZ28 1 5/8-18 Min Qty: 34 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.0491 | Buy Now |
DISTI #
594329-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 594329-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6092 / $107.8348 | Buy Now |
DISTI #
650-TXR18AB00-2814AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ28 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$119.6400 | Order Now |
|
Onlinecomponents.com | TXR18AB00-2814AI | 0 |
|
$92.4500 / $243.8500 | Buy Now |
DISTI #
594329-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 594329-000) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6092 / $107.8348 | Buy Now |
DISTI #
RYCTXR18AB00-2814AI
|
Interstate Connecting Components | 7-1194698-9,594329-000 | 0 |
|
$92.2239 / $113.3433 | Buy Now |
DISTI #
000000000002282039
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ28 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$59.6700 / $122.6700 | Buy Now |
|
Master Electronics | TXR18AB00-2814AI | 0 |
|
$92.4500 / $243.8500 | Buy Now |
Part Details for TXR18AB00-2814AI
TXR18AB00-2814AI CAD Models
TXR18AB00-2814AI Part Data Attributes:
|
TXR18AB00-2814AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-2814AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |