Part Details for TXR18AB00-2820AI by TE Connectivity
Overview of TXR18AB00-2820AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR18AB00-2820AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1404
|
Newark | Txr18Ab00-2820Ai |Raychem Te Connectivity TXR18AB00-2820AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6500 / $110.6300 | Buy Now |
DISTI #
TXR18AB00-2820AI-ND
|
DigiKey | CONN BACKSH ADPT SZ28 1 5/8-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0176 | Buy Now |
DISTI #
163205-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 163205-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.1524 / $118.1156 | Buy Now |
DISTI #
650-TXR18AB00-2820AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00-2820AI RoHS: Not Compliant | 0 |
|
$121.8000 / $126.0100 | Order Now |
|
Onlinecomponents.com | TXR18AB00-2820AI | 0 |
|
$101.9000 / $193.1000 | Buy Now |
DISTI #
163205-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 163205-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.1524 / $118.1156 | Buy Now |
DISTI #
163205-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 163205-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.1524 / $118.1156 | Buy Now |
DISTI #
RYCTXR18AB00-2820AI
|
Interstate Connecting Components | 163205-000 | 0 |
|
$101.0000 / $124.1493 | Buy Now |
DISTI #
000000000002282042
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER: TINEL-LOCK Min Qty: 1 | 0 |
|
$65.3600 / $134.3700 | Buy Now |
|
Master Electronics | TXR18AB00-2820AI | 0 |
|
$101.9000 / $193.1000 | Buy Now |
Part Details for TXR18AB00-2820AI
TXR18AB00-2820AI CAD Models
TXR18AB00-2820AI Part Data Attributes
|
TXR18AB00-2820AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-2820AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-5015 | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |