Part Details for TXR21AB45-2014AI by TE Connectivity
Overview of TXR21AB45-2014AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR21AB45-2014AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1663
|
Newark | Txr21Ab45-2014Ai |Raychem Te Connectivity TXR21AB45-2014AI Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8100 / $130.6000 | Buy Now |
DISTI #
TXR21AB45-2014AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 1 3/16-18 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
442381-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 442381-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 31 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR21AB45-2014AI | 0 |
|
$118.0800 / $323.4100 | Buy Now |
DISTI #
000000000002282305
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB45-2014AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR21AB45-2014AI | 0 |
|
$118.0800 / $323.4100 | Buy Now |
Part Details for TXR21AB45-2014AI
TXR21AB45-2014AI CAD Models
TXR21AB45-2014AI Part Data Attributes
|
TXR21AB45-2014AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB45-2014AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |