Part Details for TXR21AB90-1610AI by TE Connectivity
Overview of TXR21AB90-1610AI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR21AB90-1610AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1692
|
Newark | Txr21Ab90-1610Ai |Raychem Te Connectivity TXR21AB90-1610AI Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
390033-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR21AB90-1610AI Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$207.9500 | Buy Now |
DISTI #
000000000002282336
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB90-1610AI | 0 |
|
Buy Now |
Part Details for TXR21AB90-1610AI
TXR21AB90-1610AI CAD Models
TXR21AB90-1610AI Part Data Attributes:
|
TXR21AB90-1610AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB90-1610AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.49 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |