Part Details for TXR21AC00-1208AI by TE Connectivity
Overview of TXR21AC00-1208AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AC00-1208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1718
|
Newark | Txr21Ac00-1208Ai |Raychem Te Connectivity TXR21AC00-1208AI Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1300 / $42.0600 | Buy Now |
DISTI #
TXR21AC00-1208AI-ND
|
DigiKey | CONN BACKSH ADPT SZ12 11/16-24 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR21AC00-1208AI RoHS: Compliant | 0 |
|
$39.8500 / $83.4600 | Buy Now |
DISTI #
000000000002282362
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AC00-1208AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR21AC00-1208AI RoHS: Compliant | 0 |
|
$39.8500 / $83.4600 | Buy Now |
Part Details for TXR21AC00-1208AI
TXR21AC00-1208AI CAD Models
TXR21AC00-1208AI Part Data Attributes
|
TXR21AC00-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AC00-1208AI
TE Connectivity
CONN BACKSHELL ADPT SZ 12 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Size-Max |