Part Details for TXR40AA00-2420AI by TE Connectivity
Overview of TXR40AA00-2420AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AA00-2420AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AA00-2420AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AA00-2420AI | 0 |
|
$19.6100 / $41.0800 | Buy Now |
DISTI #
000000000003584411
|
Sager | TE Connectivity TXR40AA00-2420AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AA00-2420AI | 0 |
|
$19.6100 / $41.0800 | Buy Now |
Part Details for TXR40AA00-2420AI
TXR40AA00-2420AI CAD Models
TXR40AA00-2420AI Part Data Attributes:
|
TXR40AA00-2420AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AA00-2420AI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |