Part Details for TXR40AB00-1008AI by TE Connectivity
Overview of TXR40AB00-1008AI by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1008AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4292
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1008AI Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$117.4100 / $139.6700 | Buy Now |
DISTI #
44M1778
|
Newark | Circular Backshell/Adaptor, Straight, Shell Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1008AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8600 / $121.9200 | Buy Now |
DISTI #
2266-TXR40AB00-1008AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$118.0700 / $127.5100 | Buy Now |
DISTI #
A101196-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$122.3736 / $143.4700 | Buy Now |
DISTI #
515403-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 515403-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 2 |
|
$18.2670 | Buy Now |
DISTI #
650-TXR40AB00-1008AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK | 25 |
|
$122.3600 / $143.4500 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
166 In Stock |
|
$119.7700 / $134.6700 | Buy Now |
DISTI #
51625524
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 132 |
|
$147.2978 / $166.0543 | Buy Now |
DISTI #
65683654
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$110.7200 / $119.5700 | Buy Now |
DISTI #
22515902
|
Verical | 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$110.7200 / $119.5700 | Buy Now |
Part Details for TXR40AB00-1008AI
TXR40AB00-1008AI CAD Models
TXR40AB00-1008AI Part Data Attributes
|
TXR40AB00-1008AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1008AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |