Part Details for TXR40AB00-2008BI by TE Connectivity
Overview of TXR40AB00-2008BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2008BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1844
|
Newark | Txr40Ab00-2008Bi |Raychem Te Connectivity TXR40AB00-2008BI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8200 / $91.0300 | Buy Now |
DISTI #
TXR40AB00-2008BI-ND
|
DigiKey | CONN BACKSH ADPT SZ21 G OLIV M31 Min Qty: 38 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.6866 | Buy Now |
DISTI #
489463-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 489463-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
650-TXR40AB00-2008BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ20 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$101.7500 / $103.6600 | Order Now |
|
Onlinecomponents.com | TXR40AB00-2008BI | 0 |
|
$83.4900 / $221.0600 | Buy Now |
DISTI #
489463-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 489463-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
489463-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 489463-000) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
RYCTXR40AB00-2008BI
|
Interstate Connecting Components | 0 |
|
$83.1045 / $102.1493 | Buy Now | |
DISTI #
000000000002282501
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ20 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$53.7800 / $110.5500 | Buy Now |
|
Master Electronics | TXR40AB00-2008BI | 0 |
|
$83.4900 / $221.0600 | Buy Now |
Part Details for TXR40AB00-2008BI
TXR40AB00-2008BI CAD Models
TXR40AB00-2008BI Part Data Attributes
|
TXR40AB00-2008BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2008BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |