Part Details for TXR40AB45-0804BI by TE Connectivity
Overview of TXR40AB45-0804BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-0804BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1891
|
Newark | Txr40Ab45-0804Bi |Raychem Te Connectivity TXR40AB45-0804BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2000 / $149.7100 | Buy Now |
DISTI #
75AC2684
|
Newark | Txr40Ab45-0804Bi |Raychem Te Connectivity TXR40AB45-0804BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3300 | Buy Now |
DISTI #
TXR40AB45-0804BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.3388 | Buy Now |
DISTI #
834745-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 834745-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$132.8208 / $159.8352 | Buy Now |
DISTI #
650-TXR40AB45-0804BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD 45DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$152.3300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$137.8900 / $341.7000 | Buy Now |
DISTI #
834745-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 834745-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$132.8208 / $159.8352 | Buy Now |
DISTI #
RYCTXR40AB45-0804BI
|
Interstate Connecting Components | 0 |
|
$136.6716 / $168.0000 | Buy Now | |
DISTI #
TE Connectivity TXR40AB45-0804BI
|
PEI Genesis | TXR40AB45-0804BI | 0 |
|
Buy Now | |
DISTI #
000000000002282555
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD 45DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$81.0900 / $151.5300 | Buy Now |
Part Details for TXR40AB45-0804BI
TXR40AB45-0804BI CAD Models
TXR40AB45-0804BI Part Data Attributes:
|
TXR40AB45-0804BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-0804BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.53 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |