Part Details for TXR40AB45-2216BI by TE Connectivity
Overview of TXR40AB45-2216BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB45-2216BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AB45-2216BI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H OLIV M34 Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.6996 | Buy Now |
DISTI #
631903-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 631903-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$146.2138 / $175.9522 | Buy Now |
DISTI #
650-TXR40AB45-2216BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$173.9300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 45° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
25 In Stock |
|
$161.0800 / $171.7000 | Buy Now |
DISTI #
631903-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-2216BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.2300 | Buy Now |
DISTI #
631903-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 631903-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$146.2138 / $175.9522 | Buy Now |
DISTI #
631903-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 631903-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$146.2138 / $175.9522 | Buy Now |
DISTI #
000000000002282600
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$93.7100 / $191.3300 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 45° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
25 In Stock |
|
$161.0800 / $171.7000 | Buy Now |
Part Details for TXR40AB45-2216BI
TXR40AB45-2216BI CAD Models
TXR40AB45-2216BI Part Data Attributes
|
TXR40AB45-2216BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB45-2216BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.87 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |