Part Details for TXR40AB90-1612BI by TE Connectivity
Overview of TXR40AB90-1612BI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1612BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4322
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity TXR40AB90-1612BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$268.2900 / $336.7200 | Buy Now |
DISTI #
57J4826
|
Newark | Txr40Ab90-1612Bi Rohs Compliant: No |Raychem Te Connectivity TXR40AB90-1612BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.6800 / $145.8400 | Buy Now |
DISTI #
2266-TXR40AB90-1612BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$231.2500 / $292.3400 | Buy Now |
DISTI #
TXR40AB90-1612BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.4004 | Buy Now |
DISTI #
585569-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 585569-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$129.3870 / $155.7030 | Buy Now |
DISTI #
650-TXR40AB90-1612BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$148.4000 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
5 In Stock |
|
$154.5800 / $181.6800 | Buy Now |
DISTI #
585569-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1612BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.9100 / $142.3500 | Buy Now |
DISTI #
RYCTXR40AB90-1612BI
|
Interstate Connecting Components | 585569-000 | 0 |
|
$133.1493 / $163.6568 | Buy Now |
DISTI #
TE Connectivity TXR40AB90-1612BI
|
PEI Genesis | TXR40AB90-1612BI | 5 |
|
Buy Now |