Part Details for TXR40AC90-1006AI by TE Connectivity
Overview of TXR40AC90-1006AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC90-1006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4338
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity TXR40AC90-1006AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$119.7700 / $127.7300 | Buy Now |
DISTI #
44M2185
|
Newark | Cir Backshell/Adpt, 90Deg, Shell Sz 11, Alum, Connector Shell Size:11, Cable Diameter Max:9.52Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: Yes |Raychem Te Connectivity TXR40AC90-1006AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6900 / $107.3400 | Buy Now |
DISTI #
A129299-ND
|
DigiKey | CONN BACKSH ADPT SZ11 B SIL M15 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
44 In Stock |
|
$115.9780 / $119.3400 | Buy Now |
DISTI #
650-TXR40AC90-1006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 Ni 90DEG TINEL-LOCK RoHS: Compliant | 0 |
|
$121.8400 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
41 In Stock |
|
$101.9300 / $286.3500 | Buy Now |
DISTI #
143619-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1006AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.8000 | Buy Now |
DISTI #
RYCTXR40AC90-1006AI
|
Interstate Connecting Components | 143619-000 | 0 |
|
$122.3676 / $124.1941 | Buy Now |
DISTI #
TE Connectivity TXR40AC90-1006AI
|
PEI Genesis | TXR40AC90-1006AI | 41 |
|
Buy Now | |
DISTI #
000000000002282856
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 Ni 90DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$113.4600 / $134.4200 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 11 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
41 In Stock |
|
$101.9300 / $286.3500 | Buy Now |
Part Details for TXR40AC90-1006AI
TXR40AC90-1006AI CAD Models
TXR40AC90-1006AI Part Data Attributes
|
TXR40AC90-1006AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-1006AI
TE Connectivity
TXR40AC90-1006AI Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W;MIL-DTL-38999 Series III/Class C,F,K,W;MIL-DTL-38999 Series IV/Class C,F,W;MIL-DTL-38999 Series IV/Class F,W;Connector Detail Specification Number:D38999/40;D38999/47;D38999/46;D38999/42;D38999/24;D38999/20;D38999/26;Material:Aluminum;Adapter Plating Material:Electroless Nickel (AMS-C-26074);Cable Diameter Range:4.8 â 7.6 mm MIL-DTL-38999 Series IV/Class C,W D38999/40 | Aluminum | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B | |
Wire Size-Max |