Part Details for TXR40AU00-0804AI by TE Connectivity
Overview of TXR40AU00-0804AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AU00-0804AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4816
|
Newark | Txr40Au00-0804Ai |Raychem Te Connectivity TXR40AU00-0804AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$91.6200 | Buy Now |
DISTI #
2266-TXR40AU00-0804AI-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$88.1000 | Buy Now |
DISTI #
D76744-000
|
Avnet Americas | Code-40 Tinel-Lock Back shell with Single Braid Ring Straight Aluminum Alloy Zinc Cobalt Over Electroless Nickel Olive Drab #9/A Shell Size #4 Entry Size (Alt: D76744-000) Min Qty: 25 Package Multiple: 1 | 0 |
|
$70.1746 / $84.4474 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 9 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy |
1 Partner Stock |
|
$79.4000 / $124.6000 | Buy Now |
DISTI #
D76744-000
|
Avnet Americas | Code-40 Tinel-Lock Back shell with Single Braid Ring Straight Aluminum Alloy Zinc Cobalt Over Electroless Nickel Olive Drab #9/A Shell Size #4 Entry Size (Alt: D76744-000) Min Qty: 25 Package Multiple: 1 | 0 |
|
$70.1746 / $84.4474 | Buy Now |
DISTI #
RYCTXR40AU00-0804AI
|
Interstate Connecting Components | TXR40AU00-0804AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AU00-0804AI
|
PEI Genesis | TXR40AU00-0804AI | 1 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 9 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy |
1 Partner Stock |
|
$79.4000 / $124.6000 | Buy Now |
Part Details for TXR40AU00-0804AI
TXR40AU00-0804AI CAD Models
TXR40AU00-0804AI Part Data Attributes:
|
TXR40AU00-0804AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AU00-0804AI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A |