Part Details for TXR40AZ00-1210AI by TE Connectivity
Overview of TXR40AZ00-1210AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TXR40AZ00-1210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TXR40AZ00-1210AI | 0 |
|
$187.0900 / $463.6400 | Buy Now |
DISTI #
EG3711-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-1210AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$246.6800 | Buy Now |
DISTI #
RYCTXR40AZ00-1210AI
|
Interstate Connecting Components | TXR40AZ00-1210AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AZ00-1210AI | 0 |
|
$187.0900 / $463.6400 | Buy Now |
Part Details for TXR40AZ00-1210AI
TXR40AZ00-1210AI CAD Models
TXR40AZ00-1210AI Part Data Attributes
|
TXR40AZ00-1210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1210AI
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |