Part Details for TXR40AZ00-2012BI by TE Connectivity
Overview of TXR40AZ00-2012BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2012BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AZ00-2012BI-ND
|
DigiKey | CONN BACKSH ADPT SZ21 G BLK M31 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.7780 | Buy Now |
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2012BI RoHS: Compliant | 0 |
|
$158.2000 / $392.0300 | Buy Now |
DISTI #
EF4709-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-2012BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$215.2300 | Buy Now |
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
DISTI #
EF4709-000
|
Avnet Americas | TXR40AZ00-2012BI - Bulk (Alt: EF4709-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$152.3852 / $183.3788 | Buy Now |
|
Master Electronics | TXR40AZ00-2012BI RoHS: Compliant | 0 |
|
$158.2000 / $392.0300 | Buy Now |
Part Details for TXR40AZ00-2012BI
TXR40AZ00-2012BI CAD Models
TXR40AZ00-2012BI Part Data Attributes
|
TXR40AZ00-2012BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2012BI
TE Connectivity
TXR40AZ00-2012BI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |