Part Details for TXR40SJ00-1005AI by TE Connectivity
Overview of TXR40SJ00-1005AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ00-1005AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2279
|
Newark | Txr40Sj00-1005Ai |Raychem Te Connectivity TXR40SJ00-1005AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.8500 / $125.1400 | Buy Now |
DISTI #
TXR40SJ00-1005AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.5464 | Buy Now |
|
Onlinecomponents.com | TXR40SJ00-1005AI RoHS: Compliant | 0 |
|
$115.2600 / $218.4200 | Buy Now |
DISTI #
C92582-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1005AI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$152.2500 | Buy Now |
DISTI #
RYCTXR40SJ00-1005AI
|
Interstate Connecting Components | TXR40SJ00-1005AI | 0 |
|
Buy Now | |
DISTI #
000000000002282952
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1005AI Min Qty: 1 | 0 |
|
$104.3900 / $151.9900 | Buy Now |
|
Master Electronics | TXR40SJ00-1005AI RoHS: Compliant | 0 |
|
$115.2600 / $218.4200 | Buy Now |
Part Details for TXR40SJ00-1005AI
TXR40SJ00-1005AI CAD Models
TXR40SJ00-1005AI Part Data Attributes
|
TXR40SJ00-1005AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-1005AI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B M15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |