Part Details for TXR40SJ00-2008BI by TE Connectivity
Overview of TXR40SJ00-2008BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TXR40SJ00-2008BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E24717-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2008BI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$140.0300 | Buy Now |
DISTI #
000000000002283000
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2008BI | 0 |
|
Buy Now |
Part Details for TXR40SJ00-2008BI
TXR40SJ00-2008BI CAD Models
TXR40SJ00-2008BI Part Data Attributes
|
TXR40SJ00-2008BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-2008BI
TE Connectivity
CONN BACKSHELL ADPT SZ 21G M31
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |