Part Details for TXR40SJ90-1008AI by TE Connectivity
Overview of TXR40SJ90-1008AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ90-1008AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF4380-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1008AI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$562.1500 | Buy Now |
DISTI #
000000000002768197
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1008AI | 0 |
|
Buy Now |
Part Details for TXR40SJ90-1008AI
TXR40SJ90-1008AI CAD Models
TXR40SJ90-1008AI Part Data Attributes:
|
TXR40SJ90-1008AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1008AI
TE Connectivity
Circular Connector Adapter, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.77 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | STEEL |