Part Details for TXR40SJ90-1812BI by TE Connectivity
Overview of TXR40SJ90-1812BI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR40SJ90-1812BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2399
|
Newark | Txr40Sj90-1812Bi |Raychem Te Connectivity TXR40SJ90-1812BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.6600 | Buy Now |
DISTI #
TXR40SJ90-1812BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F M28 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ90-1812BI RoHS: Compliant | 0 |
|
$421.5700 / $1,072.2900 | Buy Now |
DISTI #
000000000002283077
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1812BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SJ90-1812BI RoHS: Compliant | 0 |
|
$421.5700 / $1,072.2900 | Buy Now |
Part Details for TXR40SJ90-1812BI
TXR40SJ90-1812BI CAD Models
TXR40SJ90-1812BI Part Data Attributes:
|
TXR40SJ90-1812BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1812BI
TE Connectivity
CONN BACKSHELL ADPT SZ 19F M28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |