Part Details for TXR41AB00-2012BI by TE Connectivity
Overview of TXR41AB00-2012BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for TXR41AB00-2012BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2517
|
Newark | Txr41Ab00-2012Bi |Raychem Te Connectivity TXR41AB00-2012BI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7100 / $99.7000 | Buy Now |
DISTI #
TXR41AB00-2012BI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Min Qty: 38 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5645 | Buy Now |
DISTI #
650-TXR41AB00-2012BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2012BI RoHS: Not Compliant | 0 |
|
$113.5500 | Order Now |
|
Onlinecomponents.com | TXR41AB00-2012BI | 0 |
|
$91.4500 / $242.1200 | Buy Now |
DISTI #
RYCTXR41AB00-2012BI
|
Interstate Connecting Components | TXR41AB00-2012BI | 0 |
|
Buy Now | |
DISTI #
000000000002283202
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB00-2012BI Min Qty: 1 | 0 |
|
$58.9100 / $121.0900 | Buy Now |
|
Master Electronics | TXR41AB00-2012BI | 0 |
|
$91.4500 / $242.1200 | Buy Now |
Part Details for TXR41AB00-2012BI
TXR41AB00-2012BI CAD Models
TXR41AB00-2012BI Part Data Attributes
|
TXR41AB00-2012BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB00-2012BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |