Part Details for TXR41AB45-2008BI by TE Connectivity
Overview of TXR41AB45-2008BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB45-2008BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2571
|
Newark | Txr41Ab45-2008Bi |Raychem Te Connectivity TXR41AB45-2008BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0900 / $142.9900 | Buy Now |
DISTI #
TXR41AB45-2008BI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR41AB45-2008BI | 0 |
|
$131.7000 / $326.3700 | Buy Now |
DISTI #
000000000002283261
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2008BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR41AB45-2008BI | 0 |
|
$131.7000 / $326.3700 | Buy Now |
Part Details for TXR41AB45-2008BI
TXR41AB45-2008BI CAD Models
TXR41AB45-2008BI Part Data Attributes
|
TXR41AB45-2008BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB45-2008BI
TE Connectivity
CONN BACKSHELL ADPT SZ20 21 OLIV
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G | |
Wire Gauge | 0 AWG | |
Wire Size-Max |