Part Details for TXR41AB45-2014AI by TE Connectivity
Overview of TXR41AB45-2014AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR41AB45-2014AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2572
|
Newark | Txr41Ab45-2014Ai |Raychem Te Connectivity TXR41AB45-2014AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.7900 / $287.7500 | Buy Now |
DISTI #
TXR41AB45-2014AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 21 OLIV Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.8080 | Buy Now |
DISTI #
854225-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 854225-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$255.2930 / $307.2170 | Buy Now |
DISTI #
650-TXR41AB45-2014AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2014AI RoHS: Not Compliant | 0 |
|
$292.8000 | Order Now |
|
Onlinecomponents.com | TXR41AB45-2014AI | 0 |
|
$273.4000 / $695.4100 | Buy Now |
DISTI #
RYCTXR41AB45-2014AI
|
Interstate Connecting Components | TXR41AB45-2014AI | 0 |
|
Buy Now | |
DISTI #
000000000002283262
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR41AB45-2014AI Min Qty: 1 | 0 |
|
$231.0100 / $334.0700 | Buy Now |
|
Master Electronics | TXR41AB45-2014AI | 0 |
|
$273.4000 / $695.4100 | Buy Now |
Part Details for TXR41AB45-2014AI
TXR41AB45-2014AI CAD Models
TXR41AB45-2014AI Part Data Attributes
|
TXR41AB45-2014AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB45-2014AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.01 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |