Part Details for TXR41AB90-1007AI by TE Connectivity
Overview of TXR41AB90-1007AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR41AB90-1007AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR41AB90-1007AI-ND
|
DigiKey | CONN BCKSH ADPT SZ10 11 9/16-24 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.3940 | Buy Now |
DISTI #
255687-000
|
Avnet Americas | TXR41AB90-1007AI - Bulk (Alt: 255687-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$116.3598 / $140.0262 | Buy Now |
DISTI #
650-TXR41AB90-1007AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$143.6700 / $162.9100 | Order Now |
|
Onlinecomponents.com | TXR41AB90-1007AI |
14 On Order |
|
$120.8000 / $235.9400 | Buy Now |
DISTI #
255687-000
|
Avnet Americas | TXR41AB90-1007AI - Bulk (Alt: 255687-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$116.3598 / $140.0262 | Buy Now |
DISTI #
RYCTXR41AB90-1007AI
|
Interstate Connecting Components | 255687-000 5-1197843-2 | 0 |
|
Buy Now | |
DISTI #
000000000002283282
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$109.4000 / $159.3000 | Buy Now |
|
Master Electronics | TXR41AB90-1007AI |
14 On Order |
|
$120.8000 / $235.9400 | Buy Now |
Part Details for TXR41AB90-1007AI
TXR41AB90-1007AI CAD Models
TXR41AB90-1007AI Part Data Attributes:
|
TXR41AB90-1007AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR41AB90-1007AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.944 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |