Part Details for TXR54AB00-2012BI by TE Connectivity
Overview of TXR54AB00-2012BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TXR54AB00-2012BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4399
|
Newark | Txr54Ab00-2012Bi |Raychem Te Connectivity TXR54AB00-2012BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8200 / $91.0300 | Buy Now |
DISTI #
TXR54AB00-2012BI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 37 OLIV Min Qty: 25 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.6864 | Buy Now |
DISTI #
266641-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 266641-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
650-TXR54AB00-2012BI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ20 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$100.7800 / $115.1500 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.343"(34.10mm) Outside Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 12. |
327 In Stock |
|
$89.5800 / $125.6700 | Buy Now |
DISTI #
266641-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 266641-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
266641-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 266641-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
RYCTXR54AB00-2012BI
|
Interstate Connecting Components | 3-1191968-8,266641-000 | 0 |
|
$83.1045 / $102.1493 | Buy Now |
DISTI #
000000000002283635
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ20 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$53.7800 / $110.5500 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.343"(34.10mm) Outside Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 12. |
327 In Stock |
|
$89.5800 / $125.6700 | Buy Now |
Part Details for TXR54AB00-2012BI
TXR54AB00-2012BI CAD Models
TXR54AB00-2012BI Part Data Attributes
|
TXR54AB00-2012BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB00-2012BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |