Part Details for TXR54AB90-1004AI by TE Connectivity
Overview of TXR54AB90-1004AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AB90-1004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3044
|
Newark | Txr54Ab90-1004Ai |Raychem Te Connectivity TXR54AB90-1004AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7600 / $136.0400 | Buy Now |
DISTI #
2266-TXR54AB90-1004AI-ND
|
DigiKey | CONN BCK ADPT SZ10-10SL 5/8-24 Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$158.4400 / $212.2500 | Buy Now |
DISTI #
TXR54AB90-1004AI-ND
|
DigiKey | CONN BCK ADPT SZ10-10SL 5/8-24 Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.4256 | Buy Now |
DISTI #
887445-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 887445-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
650-TXR54AB90-1004AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$137.3800 / $138.4200 | Order Now |
|
Onlinecomponents.com | TXR54AB90-1004AI |
11 Partner Stock |
|
$156.8800 / $192.9000 | Buy Now |
DISTI #
887445-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-1004AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$170.4700 | Buy Now |
DISTI #
887445-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 887445-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$120.6904 / $145.2376 | Buy Now |
DISTI #
RYCTXR54AB90-1004AI
|
Interstate Connecting Components | 887445-000 | 0 |
|
$124.1940 / $152.6568 | Buy Now |
DISTI #
000000000002283751
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 90DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$77.3600 / $157.9300 | Buy Now |
Part Details for TXR54AB90-1004AI
TXR54AB90-1004AI CAD Models
TXR54AB90-1004AI Part Data Attributes:
|
TXR54AB90-1004AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AB90-1004AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |