Part Details for TXR54AC00-1812AI by TE Connectivity
Overview of TXR54AC00-1812AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-1812AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3170
|
Newark | Txr54Ac00-1812Ai |Raychem Te Connectivity TXR54AC00-1812AI Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2800 / $89.3400 | Buy Now |
DISTI #
TXR54AC00-1812AI-ND
|
DigiKey | CONN BCK ADPT SZ18 27 1 1/16-18 Min Qty: 39 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.7626 | Buy Now |
DISTI #
650-TXR54AC00-1812AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1812AI RoHS: Compliant | 0 |
|
$98.3500 / $101.7500 | Order Now |
|
Onlinecomponents.com | TXR54AC00-1812AI RoHS: Compliant | 0 |
|
$81.3000 / $222.6700 | Buy Now |
DISTI #
RYCTXR54AC00-1812AI
|
Interstate Connecting Components | TXR54AC00-1812AI | 0 |
|
Buy Now | |
|
Powell Electronics | TXR54AC00-1812AI Min Qty: 1 | 2 |
|
$45.7900 / $93.1600 | Buy Now |
DISTI #
000000000002283881
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1812AI Min Qty: 1 | 0 |
|
$52.7800 / $108.5100 | Buy Now |
|
Master Electronics | TXR54AC00-1812AI RoHS: Compliant | 0 |
|
$81.3000 / $222.6700 | Buy Now |
Part Details for TXR54AC00-1812AI
TXR54AC00-1812AI CAD Models
TXR54AC00-1812AI Part Data Attributes:
|
TXR54AC00-1812AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-1812AI
TE Connectivity
CONN BACKSHELL ADPT SZ18 27 SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |