Part Details for TXR54AC00-2212AI by TE Connectivity
Overview of TXR54AC00-2212AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-2212AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3188
|
Newark | Txr54Ac00-2212Ai |Raychem Te Connectivity TXR54AC00-2212AI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3700 / $92.7300 | Buy Now |
DISTI #
TXR54AC00-2212AI-ND
|
DigiKey | CONN BCKSH ADPT SZ22 1 5/16-18 Min Qty: 38 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6258 | Buy Now |
DISTI #
650-TXR54AC00-2212AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 STR TINEL-LOCK RoHS: Compliant | 0 |
|
$102.0900 / $105.6200 | Order Now |
|
Onlinecomponents.com | TXR54AC00-2212AI RoHS: Compliant | 0 |
|
$85.0500 / $225.2000 | Buy Now |
DISTI #
446343-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-2212AI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$116.2000 | Buy Now |
DISTI #
RYCTXR54AC00-2212AI
|
Interstate Connecting Components | TXR54AC00-2212AI | 0 |
|
Buy Now | |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 STR TINEL-LOCK Min Qty: 1 | 85 |
|
$112.5800 / $115.8800 | Buy Now |
DISTI #
000000000002283899
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 STR TINEL-LOCK Min Qty: 1 | 0 |
|
$54.7900 / $112.6200 | Buy Now |
|
Master Electronics | TXR54AC00-2212AI RoHS: Compliant | 0 |
|
$85.0500 / $225.2000 | Buy Now |
Part Details for TXR54AC00-2212AI
TXR54AC00-2212AI CAD Models
TXR54AC00-2212AI Part Data Attributes:
|
TXR54AC00-2212AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-2212AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BRIGHT | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |