Part Details for TXR54AC00-2820AI by TE Connectivity
Overview of TXR54AC00-2820AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-2820AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9039
|
Newark | Txr54Ac00-2820Ai |Raychem Te Connectivity TXR54AC00-2820AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$158.5300 / $167.8500 | Buy Now |
DISTI #
2266-TXR54AC00-2820AI-ND
|
DigiKey | TXR54AC00-2820AI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$152.4300 / $161.3900 | Buy Now |
DISTI #
844-TXR54AC00-2820AI-ND
|
DigiKey | TXR54AC00-2820AI Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tinel-Lock Backshell with Tinel-Lock Ring - Straight - 28 Shell Size - 12.7 to 20.7 mm [ .5 to .12 in ] Cable Diameter Range - .2 to 31.8 mm [ .01 to 1.25 in ] Cable Entry Diameter - Bright Color. RoHS: Compliant |
9 Partner Stock |
|
$145.6400 / $156.4200 | Buy Now |
DISTI #
RYCTXR54AC00-2820AI
|
Interstate Connecting Components | TXR54AC00-2820AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR54AC00-2820AI
|
PEI Genesis | Connector Accessory, 0.12in | 9 |
|
Buy Now | |
|
Master Electronics | Tinel-Lock Backshell with Tinel-Lock Ring - Straight - 28 Shell Size - 12.7 to 20.7 mm [ .5 to .12 in ] Cable Diameter Range - .2 to 31.8 mm [ .01 to 1.25 in ] Cable Entry Diameter - Bright Color. RoHS: Compliant |
9 Partner Stock |
|
$145.6400 / $156.4200 | Buy Now |
Part Details for TXR54AC00-2820AI
TXR54AC00-2820AI CAD Models
TXR54AC00-2820AI Part Data Attributes
|
TXR54AC00-2820AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-2820AI
TE Connectivity
Connector Accessory, 0.12in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |