Part Details for TXR54AC00-6118AI by TE Connectivity
Overview of TXR54AC00-6118AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC00-6118AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3216
|
Newark | Txr54Ac00-6118Ai |Raychem Te Connectivity TXR54AC00-6118AI Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9000 / $94.4200 | Buy Now |
DISTI #
TXR54AC00-6118AI-ND
|
DigiKey | CONN BACKSH ADPT SZ61 1 1/2-18 Min Qty: 37 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5497 | Buy Now |
DISTI #
650-TXR54AC00-6118AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 STR TINEL-LOCK | 0 |
|
$97.2300 / $104.7500 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.654" (42.00mm) Outside Diameter - Shell Size 61 - 1 1/2-18 UNEF Thread Size - 180° Cable Exit - Entry Size 18. RoHS: Compliant |
5 In Stock 50 On Order |
|
$92.9200 / $145.9100 | Buy Now |
DISTI #
68410046
|
Verical | Shrink Boot Adapters 180° 61 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 4 |
|
$176.8606 / $179.9137 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$124.1194 / $137.9104 | Buy Now | |
DISTI #
RYCTXR54AC00-6118AI
|
Interstate Connecting Components | TXR54AC00-6118AI | 0 |
|
$86.1940 / $105.9553 | Buy Now |
DISTI #
000000000002283927
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 STR TINEL-LOCK Min Qty: 1 | 0 |
|
$55.7900 / $114.6800 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.654" (42.00mm) Outside Diameter - Shell Size 61 - 1 1/2-18 UNEF Thread Size - 180° Cable Exit - Entry Size 18. RoHS: Compliant |
5 In Stock 50 On Order |
|
$92.9200 / $145.9100 | Buy Now |
Part Details for TXR54AC00-6118AI
TXR54AC00-6118AI CAD Models
TXR54AC00-6118AI Part Data Attributes:
|
TXR54AC00-6118AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54AC00-6118AI
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |