Part Details for TXR54AC45-2012AI by TE Connectivity
Overview of TXR54AC45-2012AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR54AC45-2012AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3227
|
Newark | Txr54Ac45-2012Ai |Raychem Te Connectivity TXR54AC45-2012AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6900 / $142.5500 | Buy Now |
|
Onlinecomponents.com | TXR54AC45-2012AI RoHS: Compliant | 0 |
|
$144.6900 / $155.4100 | Buy Now |
DISTI #
RYCTXR54AC45-2012AI
|
Interstate Connecting Components | TXR54AC45-2012AI | 0 |
|
Buy Now | |
DISTI #
000000000002283938
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC45-2012AI Min Qty: 1 | 0 |
|
$81.0600 / $165.5000 | Buy Now |
|
Master Electronics | TXR54AC45-2012AI RoHS: Compliant | 0 |
|
$144.6900 / $155.4100 | Buy Now |
Part Details for TXR54AC45-2012AI
TXR54AC45-2012AI CAD Models
TXR54AC45-2012AI Part Data Attributes
|
TXR54AC45-2012AI
TE Connectivity
Buy Now
|
Compare Parts:
TXR54AC45-2012AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |