Part Details for TXR54SJ00-2012AI by TE Connectivity
Overview of TXR54SJ00-2012AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR54SJ00-2012AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR54SJ00-2012AI-ND
|
DigiKey | CONN BCK ADPT SZ20 37 1 3/16-18 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ00-2012AI RoHS: Compliant | 0 |
|
$93.5900 / $206.9400 | Buy Now |
DISTI #
000000000002284029
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ00-2012AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54SJ00-2012AI RoHS: Compliant | 0 |
|
$93.5900 / $206.9400 | Buy Now |
Part Details for TXR54SJ00-2012AI
TXR54SJ00-2012AI CAD Models
TXR54SJ00-2012AI Part Data Attributes:
|
TXR54SJ00-2012AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ00-2012AI
TE Connectivity
CONN BACKSHELL ADPT SZ 20 37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |