Part Details for TXS2-24V-1 by Panasonic Electronic Components
Overview of TXS2-24V-1 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TXS2-24V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9436
|
Newark | Signal Relay, Dpdt, 24Vdc, Tht Rohs Compliant: Yes |Panasonic TXS2-24V-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.0000 / $6.0100 | Buy Now |
DISTI #
29X4062
|
Newark | Tx-S Relay Rohs Compliant: Yes |Panasonic TXS2-24V-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.7600 | Buy Now |
DISTI #
TXS2-24V-1-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10MA 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
79 In Stock |
|
$3.5774 / $6.1300 | Buy Now |
DISTI #
TXS2-24V-1
|
Avnet Americas | MATTXS2-24V-1 - Rail/Tube (Alt: TXS2-24V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2384 / $3.6667 | Buy Now |
DISTI #
769-TXS2-24V-1
|
Mouser Electronics | Low Signal Relays - PCB TX-S Relay AgPd contact RoHS: Compliant | 200 |
|
$3.5700 / $6.1300 | Buy Now |
DISTI #
74614246
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2-24V-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 | RFQ |
|
Future Electronics | TX-S Relay AgPd contact, STANDARD RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bag | 0Bag |
|
$3.5500 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(15x7.4x8.2)mm THT RoHS: Compliant |
315 In Stock |
|
$3.3300 / $4.2500 | Buy Now |
DISTI #
TXS2-24V-1
|
Avnet Americas | MATTXS2-24V-1 - Rail/Tube (Alt: TXS2-24V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2384 / $3.6667 | Buy Now |
DISTI #
TXS2-24V-1
|
Avnet Americas | MATTXS2-24V-1 - Rail/Tube (Alt: TXS2-24V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2384 / $3.6667 | Buy Now |
Part Details for TXS2-24V-1
TXS2-24V-1 CAD Models
TXS2-24V-1 Part Data Attributes
|
TXS2-24V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2-24V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 36VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 8229 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |