Part Details for TXS2SS-6V-X by Panasonic Electronic Components
Overview of TXS2SS-6V-X by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXS2SS-6V-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6104
|
Newark | Tx-S Relay |Panasonic TXS2SS-6V-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3400 | Buy Now |
DISTI #
TXS2SS-6V-X-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0603 | Buy Now |
DISTI #
TXS2SS-6V-X
|
Avnet Americas | Relay Signal DPDT 6VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXS2SS-6V-X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5856 / $2.9276 | Buy Now |
DISTI #
769-TXS2SS-6V-X
|
Mouser Electronics | Low Signal Relays - PCB 1A 6VDC 50MW SMD RELAY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |
Part Details for TXS2SS-6V-X
TXS2SS-6V-X CAD Models
TXS2SS-6V-X Part Data Attributes
|
TXS2SS-6V-X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SS-6V-X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXS2SS-6V-X
This table gives cross-reference parts and alternative options found for TXS2SS-6V-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SS-6V-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SL-6V-Z | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-6V-X vs TXS2SL-6V-Z |
TXS2SS-6V | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-6V-X vs TXS2SS-6V |
TXS2SS-6V-Z | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-6V-X vs TXS2SS-6V-Z |
TXS2SL-6V | Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 6VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SS-6V-X vs TXS2SL-6V |