Part Details for TY-145P by Triad Magnetics
Overview of TY-145P by Triad Magnetics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY-145P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F477
|
Newark | Transformer, 1:1, 600/600, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:100Mw, Frequency Max:15Khz, Isolation Voltage:1.5Kv, Transformer Applications:Line Matching, Frequency Min:200Hz Rohs Compliant: Yes |Triad Magnetics TY-145P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$5.7200 / $6.6100 | Buy Now |
DISTI #
237-1121-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6576 In Stock |
|
$3.2521 / $5.6100 | Buy Now |
DISTI #
553-TY145P
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P RoHS: Compliant | 776 |
|
$3.4000 / $5.7000 | Buy Now |
DISTI #
70218237
|
RS | Transformer Audio 100mW 600(C.T.)Ohm Primary 600(C.T.)Ohm Secondary 200Hz-15kHz | Triad Magnetics TY-145P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$4.8500 / $5.6100 | Buy Now |
|
Future Electronics | AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 86Box |
|
$3.9800 / $4.6400 | Buy Now |
|
Future Electronics | AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9800 / $4.3700 | Buy Now |
|
Future Electronics | AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9800 / $4.3700 | Buy Now |
|
Future Electronics | AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9800 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
131 In Stock 2788 On Order |
|
$3.1400 / $5.1300 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for TY-145P
TY-145P CAD Models
TY-145P Part Data Attributes:
|
TY-145P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-145P
Triad Magnetics
General Purpose Audio Transformer, INPUT Application(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | LINE MATCHING | |
DC Unbalance Current-Max | 15 mA | |
Height | 15.88 mm | |
Insertion Loss | 1.5 dB | |
Length | 20.64 mm | |
Load Resistance | 58 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.08 mm |