Part Details for TY308-2.54-03P-14-00AH by Toponelec
Overview of TY308-2.54-03P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TY308-2.54-03P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P -40��~+105�� 8A 130V Green 18~26 Straight 2.54mm 0.5~1 1 3 Plugin,P=2.54mm Screw terminal ROHS | 954 |
|
$0.2385 / $0.3685 | Buy Now |