Part Details for TYS6045331M-10 by Laird Performance Material
Overview of TYS6045331M-10 by Laird Performance Material
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS6045331M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYS6045331M-10
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 570 mA, Shielded, 570 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: TYS6045331M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 / $0.1882 | Buy Now |
DISTI #
875-TYS6045331M-10
|
Mouser Electronics | Power Inductors - SMD 330uH 20% -40C +125C RoHS: Compliant | 6910 |
|
$0.1820 / $0.4600 | Buy Now |
DISTI #
71601157
|
RS | Fixed Inductors 330uH 20% -40C +125C | Laird Performance Materials TYS6045331M-10 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 | RFQ |
DISTI #
TYS6045331M-10
|
TTI | Power Inductors - SMD 330uH 20% -40C +125C pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1760 | Buy Now |
DISTI #
TYS6045331M-10
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 20%, 570 mA, Shielded, 570 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: TYS6045331M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1347 / $0.1882 | Buy Now |
DISTI #
TYS6045331M-10
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 20%, 570 mA, Shielded, 570 mA, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: TYS6045331M-10) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TYS6045331M-10
|
Avnet Asia | Power Inductor (SMD), 330 uH, ± 20%, 570 mA, Shielded, 570 mA, 6mm x 6mm x 4.5mm (Alt: TYS6045331M-10) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1261 / $0.1421 | Buy Now |