Part Details for TZ1510A by Tai-Saw Technology Co Ltd
Overview of TZ1510A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ1510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TZ1510ACT-ND
|
DigiKey | 32.768K/20/9/3.2X1.5 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.6004 / $1.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | 32.768K/20/9/3.2X1.5 | 2630 |
|
$0.1833 / $0.2706 | Buy Now |
Part Details for TZ1510A
TZ1510A CAD Models
TZ1510A Part Data Attributes
|
TZ1510A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ1510A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |