Part Details for TZ2889A by Tai-Saw Technology Co Ltd
Overview of TZ2889A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ2889A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD2016-4P Crystals ROHS | 2999 |
|
$0.2194 / $0.4040 | Buy Now |
Part Details for TZ2889A
TZ2889A CAD Models
TZ2889A Part Data Attributes
|
TZ2889A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ2889A
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 24.545452MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200; MIL-STD-202G; MIL-STD-883G | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 7.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.545452 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.05mm x 1.65mm x 0.4mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |