Part Details for TZE-354 by Brother International
Overview of TZE-354 by Brother International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-TZE354
|
TME | Tape, 24mm, 8m, black, Character colour: golden, laminated,glued Min Qty: 1 | 1 |
|
$19.9500 / $21.4800 | Buy Now |
|
NAC | GOLD ON BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$22.8300 | Buy Now |
DISTI #
07L6888
|
Bürklin Elektronik | Labelling tape cartridge, 24 mm, tape black, font gold, 8 m, TZE-354 Min Qty: 1 | 1 |
|
$22.1519 / $26.7474 | Buy Now |