Part Details for TZEFX251 by Brother International
Overview of TZEFX251 by Brother International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZEFX251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6915
|
Newark | Brother Tze Fx251 - Flexible Tape - Black On White - Roll (0.95 In) - 1 Roll(S) - For P-Touch 10Xx, 12Xx, 18, 18Xx, 2030, 2100, 24Xx, 27Xx, 7100, 7500, 7600, 9500, 9700, 9800 |Brother TZEFX251 (Alternate Part Number: 4977766692526 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $24.9500 | Buy Now |
DISTI #
70102150
|
RS | Tape, Industrial, 1 In. (24 Mm), Black On White Color | Brother International TZEFX251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$29.4900 | Buy Now |
|
NAC | TZEFX251 1IN BLACK ON WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$29.0600 | Buy Now |
|
Neutron USA | Brother TZE-FX251 Black on White Flexible Tape | 50 |
|
$23.9900 | Buy Now |