Part Details for TZMC10-M-08 by Vishay Intertechnologies
Overview of TZMC10-M-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZMC10-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3510
|
Newark | Zener Diode Sod80 Minimelf |Vishay TZMC10-M-08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZMC10-M-08
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMC10-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
78-TZMC10-M-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant | 10884 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
TZMC10-M-08
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0236 / $0.0309 | Buy Now |
DISTI #
TZMC10-M-08
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMC10-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
TZMC10-M-08
|
EBV Elektronik | (Alt: TZMC10-M-08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZMC10-M-08
TZMC10-M-08 CAD Models
TZMC10-M-08 Part Data Attributes:
|
TZMC10-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC10-M-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC10-M-08
This table gives cross-reference parts and alternative options found for TZMC10-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC10-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55-C10_R1_10001 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | TZMC10-M-08 vs ZMM55-C10_R1_10001 |
ZMM55-C10T/R13 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | TZMC10-M-08 vs ZMM55-C10T/R13 |
BZT55C10L0 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 | Taiwan Semiconductor | TZMC10-M-08 vs BZT55C10L0 |
BZQ55-C10CT/R13 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | TZMC10-M-08 vs BZQ55-C10CT/R13 |
BZQ55-C10C | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | TZMC10-M-08 vs BZQ55-C10C |
MQMLL6000BUR-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | TZMC10-M-08 vs MQMLL6000BUR-1 |
MXMLL6000BUR-1TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | TZMC10-M-08 vs MXMLL6000BUR-1TR |
LLZ10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | TZMC10-M-08 vs LLZ10 |
MLL6000BUR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZMC10-M-08 vs MLL6000BUR |
MQMLL6000BUR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZMC10-M-08 vs MQMLL6000BUR |