Part Details for TZMC3V3-GS08 by Vishay Semiconductors
Overview of TZMC3V3-GS08 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZMC3V3-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZMC3V3-GS08CT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD80 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26373 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 6600 |
|
$0.0135 / $0.0720 | Buy Now |
|
New Advantage Corporation | TZM Series 500 mW 3.3 V 200 mA Small Signal Zener Diode - SOD-80 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 42500 |
|
$0.0152 / $0.0163 | Buy Now |