Part Details for TZQ5224B-GS18 by Vishay Intertechnologies
Overview of TZQ5224B-GS18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TZQ5224B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3587
|
Newark | Zener Diode Sod80 Quadromelf |Vishay TZQ5224B-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZQ5224B-GS18
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: TZQ5224B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZQ5224B-GS18
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 QUADROMELF-e2 RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
TZQ5224B-GS18
|
TTI | Zener Diodes ZENER DIODE SOD80 QUADROMELF-e2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0214 / $0.0241 | Buy Now |
DISTI #
TZQ5224B-GS18
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: TZQ5224B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
TZQ5224B-GS18
|
Avnet Americas | Diode Zener Single 2.8V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: TZQ5224B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0288 | Buy Now |
Part Details for TZQ5224B-GS18
TZQ5224B-GS18 CAD Models
TZQ5224B-GS18 Part Data Attributes
|
TZQ5224B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZQ5224B-GS18
Vishay Intertechnologies
Zener Diode, 2.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, GLASS, QUADROMELF-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |