Part Details for TZQ5227B-GS08 by Vishay Intertechnologies
Overview of TZQ5227B-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZQ5227B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2307
|
Newark | Zener Diode,single, Two Terminal,3.6V V(Z),do-213Aa |Vishay TZQ5227B-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZQ5227B-GS08
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5227B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZQ5227B
|
Mouser Electronics | Zener Diodes 3.6 Volt 0.5W 5% RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now |
DISTI #
TZQ5227B-GS08
|
TTI | Zener Diodes 3.6 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0277 | Buy Now |
DISTI #
TZQ5227B-GS08
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5227B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
TZQ5227B-GS08
|
Avnet Americas | Diode Zener Single 3.6V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5227B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
Part Details for TZQ5227B-GS08
TZQ5227B-GS08 CAD Models
TZQ5227B-GS08 Part Data Attributes
|
TZQ5227B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZQ5227B-GS08
Vishay Intertechnologies
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, GLASS, QUADROMELF-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |