Datasheets
TZQ5249B-GS08 by:

Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2

Part Details for TZQ5249B-GS08 by Vishay Intertechnologies

Overview of TZQ5249B-GS08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TZQ5249B-GS08

Part # Distributor Description Stock Price Buy
DISTI # 96AC4570
Newark 1.5Kw,10V 5%,smc Par Rohs Compliant: Yes |Vishay TZQ5249B-GS08 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 1 $0.0240
$0.0240 Buy Now
DISTI # 33C2351
Newark Zener Diode,single, Two Terminal,19V V(Z),do-213Aa |Vishay TZQ5249B-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0370
  • 20,000 $0.0310
  • 30,000 $0.0260
$0.0260 / $0.0370 Buy Now
DISTI # TZQ5249B-GS08
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5249B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel 10000
RFQ
DISTI # 78-TZQ5249B
Mouser Electronics Zener Diodes 19 Volt 0.5W 5% RoHS: Compliant 12255
  • 1 $0.2200
  • 10 $0.1530
  • 100 $0.0750
  • 1,000 $0.0440
  • 2,500 $0.0370
  • 12,500 $0.0320
  • 25,000 $0.0270
  • 50,000 $0.0260
  • 100,000 $0.0240
$0.0240 / $0.2200 Buy Now
DISTI # TZQ5249B-GS08
TTI Zener Diodes 19 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel Americas - 0
  • 12,500 $0.0237
  • 25,000 $0.0232
  • 50,000 $0.0228
  • 75,000 $0.0223
  • 125,000 $0.0219
$0.0219 / $0.0237 Buy Now
DISTI # TZQ5249B-GS08
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5249B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel 10000
RFQ
DISTI # TZQ5249B-GS08
Avnet Americas Diode Zener Single 19V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: TZQ5249B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel 10000
RFQ

Part Details for TZQ5249B-GS08

TZQ5249B-GS08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TZQ5249B-GS08 Part Data Attributes

TZQ5249B-GS08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TZQ5249B-GS08 Vishay Intertechnologies Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, GLASS, QUADROMELF-2
Reach Compliance Code unknown
Factory Lead Time 10 Weeks
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 19 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 6.6 mA

TZQ5249B-GS08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZQ5249B-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZQ5249B-GS08 by Vishay Intertechnologies

  • Please alert me when TZQ5249B-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TZQ5249B-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZQ5249B-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TZQ5249B-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZQ5249B-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZQ5249B-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: