Part Details for U-1PU-113-100B2 by Amphenol RF
Overview of U-1PU-113-100B2 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U-1PU-113-100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7600
|
Newark | Amc4 Right Angle Plug To Amc4 Right Angle Plug 1.13 Mm 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf U-1PU-113-100B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.3200 | Buy Now |
DISTI #
ARF3331-ND
|
DigiKey | CBL ASSY AMC4 PLUG-PLUG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2875 In Stock |
|
$2.4470 / $4.5300 | Buy Now |
DISTI #
V99:2348_22830430
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.1m AMC to AMC M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1804 | Americas - 27 |
|
$1.6130 / $2.2123 | Buy Now |
DISTI #
AMRU-1PU-113-100B2
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO AMC4 | Americas - 0 in Stock |
|
$3.0156 / $3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$2.5700 / $4.4300 | Buy Now |
DISTI #
54840800
|
Verical | Cable Assembly 1.13mm Cable 0.1m AMC to AMC M-M Bag Min Qty: 15 Package Multiple: 5 Date Code: 2116 | Americas - 100 |
|
$4.5083 / $5.8675 | Buy Now |
DISTI #
U-1PU-113-100B2
|
TME | Cable, AMC4,both sides, 0.1m, female, female, angled 90° Min Qty: 1 | 0 |
|
$3.2100 / $4.5900 | RFQ |
DISTI #
AMRU-1PU-113-100B2
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO AMC4 | 0 |
|
$3.0156 / $3.7500 | Buy Now |
DISTI #
U-1PU-113-100B2
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$2.5700 / $4.4300 | Buy Now |