Part Details for U.FL-2LP-04N1-A-(50) by Hirose Electric Co Ltd
Overview of U.FL-2LP-04N1-A-(50) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LP-04N1-A-(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981755
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 50MM .081DIA WHITE | 0 |
|
Buy Now | |
DISTI #
321-3372-7-02
|
Avnet Abacus | Cable Assembly 0.81mm 0.05m U.FL Right Angle to U.FL Right Angle PL-PL (Alt: 321-3372-7-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LP-04N1-A-(50)
U.FL-2LP-04N1-A-(50) CAD Models
U.FL-2LP-04N1-A-(50) Part Data Attributes
|
U.FL-2LP-04N1-A-(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LP-04N1-A-(50)
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 36AWG, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Conductor Finish | SILVER | |
Conductor Material | ANNEALED COPPER | |
Connector Side1 | UFL | |
Connector Side2 | UFL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 0.81 mm | |
Insulator Material | PFA | |
Jacket Material | PFA | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 7X0.05 | |
Wire Gauge | 36 AWG |