Part Details for U.FL-2LPHF6-04N2TV-A-200 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-04N2TV-A-200 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-04N2TV-A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-04N2TV-A-200-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 7.874" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LF4N2TVA200
|
Mouser Electronics | RF Cable Assemblies | 27 |
|
$2.8600 / $5.2900 | Buy Now |
DISTI #
321-0031-0-18
|
Avnet Abacus | Cable Assembly 0.81mm 0.2m U.FL to U.FL Plug-Plug Bag (Alt: 321-0031-0-18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LPHF6-04N2TV-A-200
U.FL-2LPHF6-04N2TV-A-200 CAD Models
U.FL-2LPHF6-04N2TV-A-200 Part Data Attributes
|
U.FL-2LPHF6-04N2TV-A-200
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
U.FL-2LPHF6-04N2TV-A-200
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |