Part Details for U042-050 by Tripp Lite
Overview of U042-050 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U042-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0836
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 50Ft, Blk, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:15.24M, Cable Length - Imperial:50Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite U042-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.4600 / $41.4100 | Buy Now |
DISTI #
TL1227-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$31.2086 / $39.8200 | Buy Now |
DISTI #
545-U042-050
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A/B Active Repeater Cable 50' RoHS: Compliant | 15 |
|
$29.4800 / $37.1500 | Buy Now |
DISTI #
70879442
|
RS | USB 2.0 Hi-Speed A/B Active Repeater Cable (M/M), 50 ft. | Tripp Lite U042-050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$36.8500 / $41.4100 | Buy Now |
|
Onlinecomponents.com | 50-ft. USB A-B Active Cable. Built-in repeater maintains high-speed USB 2.0 signal quality. Male-Male |
15 In Stock 750 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now |
DISTI #
78819205
|
Verical | Cable Assembly USB 15.2m USB Type A to USB Type B 4 to 4 POS M-M Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 14 |
|
$41.2038 / $49.5232 | Buy Now |
DISTI #
2831997
|
element14 Asia-Pacific | USB CABLE, 2.0 A PLUG-B PLUG, 50FT, BLK RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$31.1333 / $39.2268 | Buy Now |
DISTI #
2831997
|
Farnell | USB CABLE, 2.0 A PLUG-B PLUG, 50FT, BLK RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Each | 3 |
|
$34.4867 / $44.0175 | Buy Now |
|
Master Electronics | 50-ft. USB A-B Active Cable. Built-in repeater maintains high-speed USB 2.0 signal quality. Male-Male |
15 In Stock 750 Factory Stock |
|
$29.8500 / $39.4700 | Buy Now |
|
Neutron USA | USB ACTIVE REPEATER CABLE 50 USB 2.0 HI-SPEED A/B M/M 480MBPS | 50 |
|
$59.9900 | Buy Now |