Part Details for U10DH3824002T by Amphenol Corporation
Overview of U10DH3824002T by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10DH3824002T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10DH3824002T
|
Avnet Americas | Connector SlimLine SAS Straight 38 Position RCP Surface Mount Solder T/R - Tape and Reel (Alt: U10DH3824002T) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7557 / $2.1717 | Buy Now |
DISTI #
523-U10DH3824002T
|
Mouser Electronics | I/O Connectors SlimSAS V/T X4 30U" Gold plating, Latch pin outside, Latch pin length=2.2mm, 24G, T&R packing | 0 |
|
$2.1000 / $2.3800 | Order Now |
DISTI #
U10DH3824002T
|
Avnet Americas | Connector SlimLine SAS Straight 38 Position RCP Surface Mount Solder T/R - Tape and Reel (Alt: U10DH3824002T) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7557 / $2.1717 | Buy Now |
DISTI #
U10DH3824002T
|
Avnet Asia | Connector SlimLine SAS Straight 38 Position RCP Surface Mount Solder T/R (Alt: U10DH3824002T) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |